- Home ›
- All Products›
- 199147-000
199147-000
TE Connectivity / Raychem Brand
TXR21AB00-2414BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB00-2414BI
Search Keywords: 199147000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:199147-000
-
Alias/AKA:TXR21AB00-2414BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR14BI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
TE Connector Interface Code:21
-
Primary Product Material:Aluminum
-
Product Length:1.196 in, 30.4 mm
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:24
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$643.68
5
$642.07
10
$640.46
13
$638.86
25
$350.66
38
$237.99
50 +
$233.23
Click for Quote
Log in
to unlock special pricing