- ホーム ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 199113-000
199113-000
TE Connectivity / Raychem Brand
55A1112-22-9-9CS2275
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
55A1112-22-9-9CS2275
Search Keywords: 199113000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:199113-000
-
Alias/AKA:55A1112-22-9-9CS2275
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Strand Size:34 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Style:Jacketed , Round Braided
-
Number of Conductors:1
-
Jacket Color:White
-
Number of Strands:19
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Shield Diameter:.061 in, 1.55 mm
-
Wire Source:United States
-
Wire Diameter:.043 in, 1.09 mm
-
Wire Size:22 AWG, .3255 mm²
-
Conductor Diameter:.031 in, .79 mm
-
Shield Material:Copper
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire Lead
-
Shielded:Yes
-
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Overall Outside Diameter:.076 in, 1.93 mm
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
500
35 Weeks
出荷できます
1/13/27
PRICE (USD)
数量
Unit Price
500
$4.32
1,000
$2.29
1,500
$1.61
2,000 +
$1.58
Click for Quote
ログイン
特別価格を解除するには