- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 199029-000
TE Connectivity / Raychem Brand
199029-000
TXR41AB00-1206BI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
TXR41AB00-1206BI
Search Keywords: 199029000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:199029-000
-
Alias/AKA:TXR41AB00-1206BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 199029-000 RoHS compliant?
No, 199029-000 is not RoHS compliant.
What is the lead time for 199029-000?
The standard lead time for 199029-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$102.19
5
$98.93
10
$97.53
20
$96.13
50
$94.28
100 +
$67.35
Click for Quote
Log in
to unlock special pricing