- Home ›
- All Products›
- 197947-000
197947-000
TE Connectivity / Raychem Brand
RBD-75-M-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBD-75-M-01
Product Highlights:
- Connector - RF
- Plug
- Connector Style = Plug
- Applies To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 197947000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:197947-000
-
Alias/AKA:RBD-75-M-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Coupling Nut Base Material:Brass
-
RF Connector Center Contact Material:Brass
-
Impedance:75 Ω
-
Number of Positions:1
-
Compatible With RF Cable Type:RG 59
-
Body Material:Brass
-
Sealable:No
-
Dielectric Material:PTFE
-
RF Interface:BNC
-
RF Connector Center Contact Underplating Material:Nickel
-
RF Connector Style:Plug
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Solder
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Nickel
-
Grade:Military
-
Cable Connector Orientation:Right Angle
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
15
$169.52
30
$89.75
45
$63.16
60 +
$61.89
Click for Quote
Log in
to unlock special pricing