- Home ›
- All Products›
- 197251-000
TE Connectivity / Raychem Brand
197251-000
Customer Drawing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Customer Drawing
Search Keywords: 197251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:197251-000
-
Alias/AKA:TCFS-24-62C-020-100AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Code:S1030
-
Flammability:Low Fire Hazard
-
Nut Type:A
-
Recovered Inside Diameter (Max):.331 in, 8.4 mm
-
Mounting Style:Bulkhead
-
Feedthrough Inside Diameter (Max):.76 in, 19.2 mm
-
Material Code:100
-
Expanded Inside Diameter (Min):.91 in, 23 mm
-
Material:Elastomer
-
Adhesive Type:Hot-Melt
-
Angle:Straight
-
Screw & Hole Thread Size:M24 x 1.5
-
Thread Length:.787 in, 20 mm
-
Molded Flange Length:2.559 in, 65 mm
-
Resistant To:Fluids
-
Feedthrough Material:Stainless Steel
-
Body Diameter (Across Flats):1.5 in, 38 mm
-
Color:Olive Drab
-
Resistance Properties:Immersion Protection
-
Feedthrough Type:1-Sided
-
Modification:None
-
Mounting Hole Diameter:.985 in, 25 mm
-
Adhesive Pre-Coat:Yes
-
Shielded:No
-
Feedthrough Plating Material:Electroless Nickel
-
Product Type:Heat Shrink Cable Feedthrough
-
Nut Diameter (Across Flats):1.18 in, 30 mm
Product Guides
+
Frequently Asked Questions
Is 197251-000 RoHS compliant?
Yes, 197251-000 is RoHS compliant.
What is the lead time for 197251-000?
The standard lead time for 197251-000 is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
13
$947.31
25
$503.20
38
$338.02
50 +
$331.26
Click for Quote
Log in
to unlock special pricing