- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 195629-000
195629-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG 2.99mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG 2.99mm 600VAC
Search Keywords: 195629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:195629-000
-
Alias/AKA:55FA0521-20-7L/7L6CS2881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
500
$12.27
1,000
$6.48
1,500
$4.46
2,000 +
$4.37
Click for Quote
Log in
to unlock special pricing