- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 194267-000
194267-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing
Search Keywords: 194267000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:194267-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
984 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.2517
984
$0.2217
1,968
$0.2168
2,952
$0.2136
5,904
$0.1559
10,824
$0.1489
25,584
$0.1412
50,184 +
$0.1364
Click for Quote
Log in
to unlock special pricing