- Home ›
- All Products›
- 1942633001
1942633001
TE Connectivity / Raychem Brand
100G0111-2.00-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-2.00-0
Search Keywords: 1942633001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1942633001
-
Alias/AKA:100G0111-2.00-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:30 AWG
-
Cable Insulation Thickness:.2 mm
-
Product Type:Wire
-
Number of Conductors:1
-
Number of Strands:37
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 125 °C
-
Wire Source:United Kingdom
-
Wire Diameter:.095 in, 2.41 mm
-
Conductor Diameter:.072 in, 1.82 mm
-
Overall Outside Diameter:.093 in, 2.36 mm
-
Wire Size:14 AWG, 2.08 mm²
-
Product Classification:Cable - Spec 99 & 100
-
Wire Color (Base):Black
-
Voltage Rating:750/1300 V
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
749 Feet
Can Ship immediately
MOQ for In Stock Qty:
250 Feet
MOQ for out of Stock Qty:
821 Feet
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$2.19
500
$2.12
821
$2.04
1,641
$2.02
2,461
$2.00
3,281 +
$1.98
Click for Quote
Log in
to unlock special pricing