- Home ›
- All Products›
- 1940733001
1940733001
TE Connectivity / Raychem Brand
99M0111-22-8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-22-8
Search Keywords: 1940733001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1940733001
-
Alias/AKA:99M0111-22-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Type:Wire
-
Strand Size:34 AWG
-
Number of Conductors:1
-
Number of Strands:19
-
Cable Style:Primary
-
Wire Source:United Kingdom
-
Cable Insulation Thickness:.15 mm
-
Operating Temperature Range:-55 – 120 °C
-
Wire Size:22 AWG, .33 mm²
-
Wire Diameter:.041 in, 1.05 mm
-
Conductor Diameter:.032 in, .8 mm
-
Overall Outside Diameter:.048 in, 1.2 mm
-
Product Classification:Cable - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Gray
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
870
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
870
$0.9477
1,740
$0.5832
2,610
$0.4617
3,479 +
$0.4525
Click for Quote
Log in
to unlock special pricing