- Home ›
- All Products›
- 193367-000
193367-000
TE Connectivity / Raychem Brand
Tinel-Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Backshell
Search Keywords: 193367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:193367-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:18
-
Cable Diameter Range:5 – 8 in, 127 – 203 mm
-
TE Connector Interface Code:18
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Adapter Angle:Straight
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Adapter Entry Size:16
-
Backshell Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:28
-
Connector System:Cable-to-Cable
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
6
$84.90
13
$58.79
19
$56.30
25 +
$55.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments