- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 193197P007
193197P007
TE Connectivity / Raychem Brand
ES1000-NO.1-C1-X-20MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES1000-NO.1-C1-X-20MM
Search Keywords: 193197P007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:193197P007
-
Alias/AKA:ES1000-NO.1-C1-X-20MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Wall Type:Dual
-
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Fluid Type:Water
-
Product Source:US
-
Expanded Inside Diameter (Min):.225 in, 5.72 mm
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Flammability:Non-Flame-Retardant
-
Recovered Inside Diameter (Max):.051 in, 1.3 mm
-
Color:Clear
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-40 – 130 °C
-
Applicable Region:Global
-
Packaging Method:Piece
-
Cut Length:.787 in, 20 mm
-
Shrink Ratio:4:1
-
Product Family:ES1000
-
Recovered Wall Thickness (Tolerance):.047 in, 1.2 mm
-
Shrink Temperature (Min):110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10,000
$0.1416
20,000
$0.0872
30,000
$0.0690
40,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing