- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1929492002
1929492002
TE Connectivity / Raychem Brand
RNF-3000-18/6-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-18/6-2-STK
Search Keywords: 1929492002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1929492002
-
Alias/AKA:RNF-3000-18/6-2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):80 °C
-
Color:Red
-
Cut Length:48.031 in, 1220 mm
-
Fluid Resistance:Splash Protection
-
Shrink Ratio:3:1
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Product Family:RNF-3000
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Nominal):.033 in, .85 mm
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Packaging Method:Stick
-
Wall Type:Single
-
Recovery Temperature:120 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:Czech Republic
-
Expanded Inside Diameter (Min):.709 in, 18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
30
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
300
$4.41
600
$2.71
900
$2.15
1,200 +
$2.10
Click for Quote
Log in
to unlock special pricing