- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 192923-000
192923-000
TE Connectivity / Raychem Brand
TXR18AB00A1104AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB00A1104AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 18
- Straight
- Shell Size = 10SL
Search Keywords: 192923000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:192923-000
-
Alias/AKA:TXR18AB00A1104AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$467.69
25
$256.71
38
$174.22
50 +
$170.74
Click for Quote
Log in
to unlock special pricing