- Home ›
- All Products›
- 1927574004
1927574004
TE Connectivity / Raychem Brand
ATUM-6/2-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-6/2-2-SP
Search Keywords: 1927574004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1927574004
-
Alias/AKA:ATUM-6/2-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:3:1
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Flexibility:Semi-Flexible
-
Packaging Method:Box
-
Primary Product Color:Red
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
61 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
250
$18.97
500
$10.01
750
$6.89
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing