- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 192571-000
192571-000
TE Connectivity / Raychem Brand
TXR40AB45-1610BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB45-1610BI
Search Keywords: 192571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:192571-000
-
Alias/AKA:TXR40AB45-1610BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Adapter Angle:45
-
Accessory Type:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Material:Aluminum
-
Adapter Entry Size:10
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:17 , E
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Termination Device Included:TR10BI
-
Braid:32 Double
-
Style:Tinel-Lock Adapter
-
Connector Detail Specification Number:D38999/20
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
13
$619.72
25
$340.16
38
$230.85
50 +
$226.24
Click for Quote
Log in
to unlock special pricing