- Home ›
- All Products›
- 1922530003
1922530003
TE Connectivity / Raychem Brand
ES-CAP-NO.2-B9-X-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.2-B9-X-35MM
Search Keywords: 1922530003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1922530003
-
Alias/AKA:ES-CAP-NO.2-B9-X-35MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Pliancy:Semi-Rigid
-
End Cap Wall Type:Dual
-
Modification:B9
-
Flammability:Flame-Retardant
-
Marked:No.2
-
Operating Temperature Range:-40 – 105 °C
-
Government Qualified:No
-
CSA Certified:No
-
Adhesive Pre-Coat:Yes
-
Lining Type:Adhesive
-
Wall Thickness:Thin
-
Material:Crosslinked Polyolefin
-
Emission Free:No
-
Cable Diameter Range:7.4 mm
-
Color:Clear
-
Shrink Ratio:4:1
-
UL Rating:Recognized
-
Sealant:Anti-Flux
-
Expanded Inside Diameter (Min):.293 in, 7.44 mm
-
Length:1.378 in, 35 mm
-
Recovered Wall Thickness (Nominal):.059 in, 1.5 mm
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Resistance Properties:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Fluid Resistance:Automatic Transmission Fluid , Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Lubricating Oil , Power Steering Fluid , Water
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$0.2882
5,000
$0.1774
7,500
$0.1404
10,000 +
$0.1376
Click for Quote
Log in
to unlock special pricing