- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1922530001
1922530001
TE Connectivity / Raychem Brand
ES-CAP-NO.2-B9-X-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.2-B9-X-30MM
Product Highlights:
- Heat Shrinkable Caps
- Product Name = ES-CAP
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 1922530001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1922530001
-
Alias/AKA:ES-CAP-NO.2-B9-X-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Type:Cap
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,750
$0.2577
7,500
$0.1586
11,250
$0.1255
15,000 +
$0.1230
Click for Quote
Log in
to unlock special pricing