- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1910650001
1910650001
TE Connectivity / Raychem Brand
RPS-22-18/2.0-S3-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RPS-22-18/2.0-S3-9
Search Keywords: 1910650001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1910650001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,360
Ships today, if you order in
On Order:
1,500
can ship 6/24/26
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$0.776
500
$0.733
1,000
$0.717
2,500
$0.695
5,000
$0.693
7,500
$0.691
10,000
$0.690
15,000 +
$0.688
Click for Quote
Log in
to unlock special pricing