- Home ›
- All Products›
- 188755-000
188755-000
TE Connectivity / Raychem Brand
55PC1141-22-3/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1141-22-3/5/6/9-9
Search Keywords: 188755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:188755-000
-
Alias/AKA:55PC1141-22-3/5/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.64
100
$3.06
250
$2.96
500
$2.84
1,000
$2.81
1,500
$2.79
2,000 +
$2.76
Click for Quote
Log in
to unlock special pricing