- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 188582-000
188582-000
TE Connectivity / Raychem Brand
Shield Contact - Pin - Twisted Pair - Gold - Solder.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shield Contact - Pin - Twisted Pair - Gold - Solder.
Search Keywords: 188582000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:188582-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gender:Pin
-
Contact Size:16
-
Wire Size:24-30 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$112.39
100
$59.32
150
$40.79
200 +
$39.98
Click for Quote
Log in
to unlock special pricing