- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 188434-000
188434-000
TE Connectivity / Raychem Brand
382C322-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382C322-50-0
Search Keywords: 188434000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:188434-000
-
Alias/AKA:382C322-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Shape Code:382C
-
Resistant To:Fluids
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Material:Fluid Resistant Modified Elastomer
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Molded Part Shape:Y Shape
-
Inside Diameter Range (Leg 2):.2 – .4 in, 5.1 – 10.2 mm
-
Material Systems Code:30
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Size Code:322
-
Inside Diameter Range (Leg 1):.2 – .4 in, 5.1 – 10.2 mm
-
Number of Branches/Legs:3
-
Inside Diameter Range (Body):.45 – .9 in, 11.4 – 22.9 mm
-
Material Code:50
-
Power Cable Accessory:No
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
88
$238.72
175
$122.63
263
$83.31
350 +
$81.65
Click for Quote
Log in
to unlock special pricing