- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1880982003
1880982003
TE Connectivity / Raychem Brand
RAYRIM-NR7-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RAYRIM-NR7-0-STK
Search Keywords: 1880982003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1880982003
-
Alias/AKA:RAYRIM-NR7-0-STK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240 Meters
Ships today, if you order in
On Order:
1,500
can ship 8/12/26
Minimum Order Quantity:
60 Meters
Order Increment:
60 Meters
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
60
$2.41
120
$2.28
300
$2.26
540
$2.25
1,020
$2.24
2,520
$2.23
5,040
$2.22
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing