- Home ›
- All Products›
- 187947-000
187947-000
TE Connectivity / Raychem Brand
202D963-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D963-25/86-0
Search Keywords: 187947000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:187947-000
-
Alias/AKA:202D963-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Material Code:25
-
Molded Part Shape Code:202
-
Government Qualified:No
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Wire/Cable Outside Diameter:.157 in , .177 in , .18 in , .2 in , .236 in , 4 mm , 5 mm , 6 mm
-
Cable Diameter Range:3.6 – 7.9 in, 3.6 – 7.8 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$50.57
50
$31.12
75
$24.64
100 +
$24.14
Click for Quote
Log in
to unlock special pricing