Image is representational - see mfr. specs

CR-107-LSR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CR-107-LSR
Product Highlights:
  • Printer Type = Laser
  • Label Height = 33.80 mm
  • Label Width = 25.40 mm
  • Translucent Polyester Material
  • LSR Series
Search Keywords: 187752000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    187752-000
  • Alias/AKA:
    CR-107-LSR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.3901
1,000
$0.2546
2,500
$0.2278
5,000
$0.2206
7,500
$0.2195
25,000
$0.2184
50,000
$0.2173
100,000 +
$0.2162
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!