- Home ›
- All Products›
- 187723-000
187723-000
TE Connectivity / Raychem Brand
RTD-50-P-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-50-P-03
Search Keywords: 187723000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:187723-000
-
Alias/AKA:RTD-50-P-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
RF Connector Coupling Mechanism:Threaded
-
Body Material:Brass
-
Connector System:Cable-to-Panel
-
Body Plating Material:Nickel
-
RF Connector Center Contact Material:Beryllium Copper
-
Dielectric Material:PTFE
-
Cable Connector Orientation:Straight
-
Impedance:50 Ω
-
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Solder
-
RF Interface:TNC
-
Body Material Finish:Plated
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Packaging Method:Bag & Box
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
14
$157.48
28
$83.37
42
$58.67
55 +
$57.50
Click for Quote
Log in
to unlock special pricing