- Home ›
- All Products›
- 187485-000
187485-000
TE Connectivity / Raychem Brand
44A0311-8-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A0311-8-92
Search Keywords: 187485000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:187485-000
-
Alias/AKA:44A0311-8-92
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:8 AWG
-
Voltage Rating:2500 V
-
Wire Color (Stripe):Red
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Feet
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7 Feet
MOQ for In Stock Qty:
250 Feet
MOQ for out of Stock Qty:
250 Feet
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$8.899
250
$8.090
375
$6.410
500 +
$6.270
Click for Quote
Log in
to unlock special pricing