- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 187379-000
187379-000
TE Connectivity / Raychem Brand
FLTWC0311-18-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-18-3
Search Keywords: 187379000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:187379-000
-
Alias/AKA:FLTWC0311-18-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.7 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 135 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
2,500
$1.0971
5,000
$0.5808
7,500
$0.4087
10,000 +
$0.4006
Click for Quote
Log in
to unlock special pricing