- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 185673-000
185673-000
TE Connectivity / Raychem Brand
202K232-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K232-100-0
Search Keywords: 185673000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:185673-000
-
Alias/AKA:202K232-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:100
-
Cable Diameter Range:3.3 – 9 in, 3.3 – 8 mm
-
Adhesive Pre-Coat:No
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101 , VG95343 Part 28
-
Flammability:Low Fire Hazard
-
Power Cable Accessory:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Molded Part Shape:Straight
-
Material Systems Code:100
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Low Fire Hazard Material
-
Wire/Cable Outside Diameter:.157 in , .177 in , .18 in , .2 in , 4 mm , 5 mm
-
Molded Part Shape Code:202
-
Government Qualified:No
-
Adhesive Options:/180 Precoat
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
151
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
151
$43.27
302
$22.84
453
$15.71
603 +
$15.39
Click for Quote
Log in
to unlock special pricing