- Home ›
- All Products›
- 185485-000
185485-000
TE Connectivity / Raychem Brand
TXR40BW00-0807AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40BW00-0807AI
Search Keywords: 185485000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:185485-000
-
Alias/AKA:TXR40BW00-0807AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:1000 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Body Orientation:Straight
-
Primary Product Material:Nickel Aluminum Bronze
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:09 , A
-
Product Length:1.7 in, 43.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$870.61
5
$868.44
10
$866.27
13
$864.10
25
$459.00
38
$308.33
50 +
$302.16
Click for Quote
Log in
to unlock special pricing