- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 185283-000
TE Connectivity / Raychem Brand
185283-000
TXR18AB00-2824BI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR18AB00-2824BI
Search Keywords: 185283000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:185283-000
-
Alias/AKA:TXR18AB00-2824BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:28
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:24 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 185283-000 RoHS compliant?
No, 185283-000 is not RoHS compliant.
What is the lead time for 185283-000?
The standard lead time for 185283-000 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
45 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
1
$560.15
3
$552.75
5 +
$549.31
Click for Quote
Log in
to unlock special pricing