Image is representational - see mfr. specs

TXR54AC45-2014BI

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
TXR54AC45-2014BI
Search Keywords: 185233000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    185233-000
  • Alias/AKA:
    TXR54AC45-2014BI
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Included:
    TR14BI
  • Salt Spray Resistance:
    48 Hr
  • Cable Entry Diameter:
    .01 – .88 in, .2 – 22.2 mm
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Primary Product Color:
    Bright
  • Compatible With Connector Shell Size:
    20 , 37
  • Primary Product Material:
    Aluminum
  • Product Length:
    2 in, 51 mm
  • TE Connector Interface Code:
    54
  • Primary Product Plating Material:
    Electroless Nickel (AMS-C-26074)
  • Body Orientation:
    45°
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
9 Weeks Gemi olabilir 8.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
13
$961.44
25
$510.70
38
$343.06
50 +
$336.20
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!