- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 184375-000
184375-000
TE Connectivity / Raychem Brand
202F221-51-02/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F221-51-02/164-0
Search Keywords: 184375000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:184375-000
-
Alias/AKA:202F221-51-02/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Modified Fluoro-Elastomer
-
Material Code:51
-
Cable Diameter Range:.52 – 1.07 in, 13.2 – 27.2 mm
-
Material Systems Code:20
-
Inside Diameter as Supplied:1.07 in, 27.2 mm
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Approved Standards:SC-X-15112
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
MOQ for out of Stock Qty:
32
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$61.02
10
$40.28
25
$39.01
32
$37.41
63
$37.03
94
$36.67
125 +
$36.31
Click for Quote
Log in
to unlock special pricing