- Home ›
- All Products›
- 183321-000
183321-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 183321000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:183321-000
-
Alias/AKA:KTKK-0444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Backshell Material:Low Fire Hazard Material
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Adapter Angle:Straight
-
Cable Diameter Range:.197 – .276 in, 5 – 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$1,444.47
25
$767.28
38
$515.41
50 +
$505.11
Click for Quote
Log in
to unlock special pricing