- Home ›
- All Products›
- 183119-000
183119-000
TE Connectivity / Raychem Brand
TXR18AB00-2207AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB00-2207AI
Search Keywords: 183119000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:183119-000
-
Alias/AKA:TXR18AB00-2207AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:22
-
Product Length:1.06 in, 27 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
TE Connector Interface Code:18
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$471.98
5
$470.80
10
$469.62
13
$468.45
25
$257.13
38
$174.50
50 +
$171.01
Click for Quote
Log in
to unlock special pricing