- Home ›
- All Products›
- 182957-000
182957-000
TE Connectivity / Raychem Brand
44AM1831-16-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1831-16-MST3-9CS2275
Search Keywords: 182957000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:182957-000
-
Alias/AKA:44AM1831-16-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Wire Size:16 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$7.42
1,000
$3.93
1,500
$2.76
2,000 +
$2.71
Click for Quote
Log in
to unlock special pricing