- Home ›
- All Products›
- 1829553001
TE Connectivity / Raychem Brand
1829553001
100G0111-0.40-6
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
100G0111-0.40-6
Search Keywords: 1829553001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1829553001
-
Alias/AKA:100G0111-0.40-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Style:Primary
-
Number of Strands:19
-
Cable Insulation Thickness:.2 mm
-
Number of Conductors:1
-
Product Type:Wire
-
Wire Source:United Kingdom
-
Strand Size:34 AWG
-
Operating Temperature Range:-55 – 125 °C
-
Conductor Diameter:.032 in, .79 mm
-
Overall Outside Diameter:.053 in, 1.33 mm
-
Wire Diameter:.052 in, 1.33 mm
-
Wire Size:22 AWG, .4 mm²
-
Product Classification:Cable - Spec 99 & 100
-
Cable Type:Spec 100G
-
Wire Color (Base):Blue
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Voltage Rating:750/1300 V
Product Guides
+
Frequently Asked Questions
Is 1829553001 RoHS compliant?
Yes, 1829553001 is RoHS compliant.
What is the lead time for 1829553001?
The standard lead time for 1829553001 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
2,461
$1.2870
4,922
$0.6814
7,383
$0.4795
9,843 +
$0.4699
Click for Quote
Log in
to unlock special pricing