- Home ›
- All Products›
- 182823-000
182823-000
TE Connectivity / Raychem Brand
MTC100-KT2-0166
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-KT2-0166
Search Keywords: 182823000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:182823-000
-
Alias/AKA:MTC100-KT2-0166
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Insertion Force Type:Normal
-
Mating Retention Type:Jackscrew
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):5 A
-
Shielded:No
-
Contact Type:Pin
-
Connector Product Type:Housing Kit
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Nickel
-
Wire Contact Termination Area Plating Material:Gold
-
Operating Voltage:1500 VAC, 954 VDC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
2
$5,166.93
4
$2,639.02
6
$1,796.39
8 +
$1,760.46
Click for Quote
Log in
to unlock special pricing