- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1827990001
1827990001
TE Connectivity / Raychem Brand
HT-SCE-3/4-2.0-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-SCE-3/4-2.0-0
Search Keywords: 1827990001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1827990001
-
Alias/AKA:HT-SCE-3/4-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 225 °C
-
Inside Diameter After Shrinking:9 mm
-
Inside Diameter Before Shrinking:18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,907
Can Ship immediately
Minimum Order Quantity:
5
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
5
$9.00
25
$8.55
50
$8.36
100
$8.24
250
$8.01
500
$7.91
1,000 +
$7.86
Click for Quote
Log in
to unlock special pricing