- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 182794-000
182794-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing and Sleeves - 19.05 mm - White - 6.99 mm to 16.25 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing and Sleeves - 19.05 mm - White - 6.99 mm to 16.25 mm.
Search Keywords: 182794000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:182794-000
-
Alias/AKA:TTMS-19.0-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
400
can ship 6/15/26
500
can ship 6/24/26
Minimum Order Quantity:
5 Meters
52 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
5
$14.50
10
$14.33
25
$14.05
50
$13.78
100
$10.33
300
$9.07
500 +
$8.92
Click for Quote
Log in
to unlock special pricing