- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182443-000
182443-000
TE Connectivity / Raychem Brand
The 182443-000 is a 50 Ohm TNC RF bulkhead jack connector designed for solder termination to coaxial cables.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
The 182443-000 is a 50 Ohm TNC RF bulkhead jack connector designed for solder termination to coaxial cables.
Search Keywords: 182443000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:182443-000
-
Alias/AKA:RTD-50-M-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
28
$87.84
42
$61.82
55 +
$60.58
Click for Quote
Log in
to unlock special pricing