- Home ›
- All Products›
- 1824133001
1824133001
TE Connectivity / Raychem Brand
55K9082-24-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55K9082-24-2/6
Search Keywords: 1824133001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1824133001
-
Alias/AKA:55K9082-24-2/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Strands:19
-
Wire Diameter:1.02 mm
-
Conductor Diameter:.58 mm
-
Overall Outside Diameter:2.1 mm
-
Product Type:Cable
-
Wire Color:Blue , Red
-
Wire Size:24 AWG, 1.02 CMA, .21 mm²
-
Operating Temperature Range:-65 – 180 °C, -85 – 356 °F
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
820
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
820
$14.04
1,640
$7.17
2,460
$4.88
3,280 +
$4.78
Click for Quote
Log in
to unlock special pricing