Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

182083-000

Heat Shrink Tubing - Flexible - 2 to 1 - 1.055" (26.80mm) to 0.500" (12.70mm) - 3.28' (1.00m) Length - 70°C Shrink Temp. - Pol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing - Flexible - 2 to 1 - 1.055" (26.80mm) to 0.500" (12.70mm) - 3.28' (1.00m) Length - 70°C Shrink Temp. - Polyolefin (PO) - Black.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords: 182083000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 182083-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 12.7 mm
Inside Diameter Before Shrinking: 26.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 182083-000 discontinued?
Yes, 182083-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 182083-000?
The recommended replacement for 182083-000 is 1484614018 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 182083-000 RoHS compliant?
Yes, 182083-000 is RoHS compliant.
What is the lead time for 182083-000?
The standard lead time for 182083-000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,137 Feet
Ships today, if you order in
Minimum Order Quantity:
200 Feet
Order Increment:
200 Feet
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.6712
1,000
$0.4906
5,000
$0.4774
10,000
$0.4651
25,000 +
$0.4519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!