- Home ›
- All Products›
- 181721-000
TE Connectivity / Raychem Brand
181721-000
55PC0211-24-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC0211-24-0
Search Keywords: 181721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:181721-000
-
Alias/AKA:55PC0211-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Number of Strands:19
-
Wire Size:24 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Overall Outside Diameter:.04 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Color (Base):Black
-
Conductor Material:Tin-Coated Copper
Frequently Asked Questions
Is 181721-000 RoHS compliant?
Yes, 181721-000 is RoHS compliant.
What is the lead time for 181721-000?
The standard lead time for 181721-000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2,500
$0.8901
5,000
$0.4712
7,500
$0.3316
10,000 +
$0.3250
Click for Quote
Log in
to unlock special pricing