- Home ›
- All Products›
- 181446-000
181446-000
TE Connectivity / Raychem Brand
MTC100-JB2-S34
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JB2-S34
Search Keywords: 181446000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:181446-000
-
Alias/AKA:MTC100-JB2-S34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Contact Current Rating (Max):1.5 A
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Number of Positions:20
-
Contact Type:Socket
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Polarization Code:B
-
Primary Product Color:Black
-
Primary Product Material:Tin
-
Compatible With Connector Shell Size:50.8 [2.0]
-
Rectangular Connector Insert Type:Contact Insert
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$2,292.58
9
$1,301.04
14
$853.99
18 +
$836.91
Click for Quote
Log in
to unlock special pricing