- Home ›
- All Products›
- 180972-001
180972-001
TE Connectivity / Raychem Brand
2526D1114-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2526D1114-9
Search Keywords: 180972001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:180972-001
-
Alias/AKA:2526D1114-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Plated Copper
-
Jacket Color:White
-
Cable Style:Twisted Pair
-
Dielectric Material:Rayfoam L
-
Capacitance:11 pF/ft
-
Conductor Material:Silver-Plated High Strength Copper
-
Shield Style:Single
-
Impedance:125 Ω
-
Product Classification:Cable - Coaxial
-
Product Type:Cable
-
Velocity of Propagation:75%
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Diameter:.019 in, .48 mm
-
Overall Outside Diameter:.147 in, 3.73 mm
-
Wire Size:26 AWG, .129 mm²
-
Cable Dielectric Diameter:.055 in, 1.39 mm
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
625
$18.24
1,250
$9.31
1,875
$6.34
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing