- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1806950001
TE Connectivity / Raychem Brand
1806950001
RPS-2.5K-16-10/2.0-9
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1806950001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable