- Home ›
- All Products›
- 1804294001
1804294001
TE Connectivity / Raychem Brand
LSTT-3.2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LSTT-3.2-0-SP
Search Keywords: 1804294001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1804294001
-
Alias/AKA:LSTT-3.2-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320020
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Recovery Temperature:110 °C
-
Operating Temperature Range:-40 – 125 °C
-
Product Source:Czech Republic
-
Shrink Temperature (Min):65 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Recovered Wall Thickness (Nominal):.021 in, .55 mm
-
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600 Meters
Can Ship immediately
Minimum Order Quantity:
300 Meters
Order Increment:
300 Meters
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
300
$0.818
600
$0.669
1,200
$0.598
2,700
$0.543
5,100
$0.522
7,500
$0.508
10,200
$0.507
15,000 +
$0.502
Click for Quote
Log in
to unlock special pricing