- Home ›
- All Products›
- 1778013002
TE Connectivity / Raychem Brand
1778013002
10613-9
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10613-9
Search Keywords: 1778013002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1778013002
-
Alias/AKA:10613-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:77 Ω
Frequently Asked Questions
Is 1778013002 RoHS compliant?
Yes, 1778013002 is RoHS compliant.
What is the lead time for 1778013002?
The standard lead time for 1778013002 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630 Meters
Can Ship immediately
MOQ for In Stock Qty:
4 Meters
MOQ for out of Stock Qty:
4 Meters
9 Weeks
can ship
11/3/26