- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 177799-000
177799-000
TE Connectivity / Raychem Brand
5021D1031-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5021D1031-0
Search Keywords: 177799000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:177799-000
-
Alias/AKA:5021D1031-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Operating Temperature Range:-25 – 80 °C, -13 – 176 °F
-
Shield Style:Single
-
Wire Diameter:.0355 in, .9017 mm
-
Dielectric Material:Rayolin , Rayolin F
-
Cable Style:Round Braided
-
Overall Outside Diameter:.176 in, 4.48 mm
-
Capacitance:31.3 pF/ft
-
Product Classification:Cable - Coaxial
-
Impedance:50 Ω
-
Cable Type:Cheminax
-
Velocity of Propagation:65 %
-
Conductor Material:Tin-Plated Copper
-
Wire Size:21 AWG, .4105 mm²
-
Jacket Color:Black
-
Dielectric Diameter:.115 in, 2.92 mm
-
Shield Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
625
$5.91
1,250
$3.13
1,875
$2.20
2,500 +
$2.16
Click for Quote
Log in
to unlock special pricing