- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 177598-000
177598-000
TE Connectivity / Raychem Brand
STD06W-6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD06W-6
Search Keywords: 177598000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:177598-000
-
Alias/AKA:STD06W-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:3.5 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,800
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
600
$0.0923
5,100
$0.0624
10,200
$0.0561
25,200
$0.0549
50,100
$0.0532
100,200
$0.0490
150,000
$0.0483
250,200 +
$0.0474
Click for Quote
Log in
to unlock special pricing